ABB SU200 M Miniature Circuit Breaker, 2-Pole, 5A, Type Z, 440V ac AC, 96 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 201-173
- Mfr. Part No.:
- 2CDS272337R0358
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,746.17
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,746.17 |
*price indicative
- RS Stock No.:
- 201-173
- Mfr. Part No.:
- 2CDS272337R0358
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 5A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 96V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Series | SU200 M | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Height | 111mm | |
| Width | 35mm | |
| Depth | 69mm | |
| Standards/Approvals | CSA 22.2 No. 5, IEC/EN 60947-2, UL 489 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 5A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 96V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Series SU200 M | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Height 111mm | ||
Width 35mm | ||
Depth 69mm | ||
Standards/Approvals CSA 22.2 No. 5, IEC/EN 60947-2, UL 489 | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker is engineered for efficient protection with a compact design and user-friendly interface. Featuring a versatile Z-tripping characteristic, it handles both AC and DC applications effectively. Its dual-pole configuration and robust construction ensure reliability and durability in various settings, meeting international safety standards.
Compact design ideal for space-efficient installations
Dual-pole structure for enhanced circuit protection
Versatile use for both AC and DC applications
Designed to withstand high operational demands
Related links
- ABB SU200 M Miniature Circuit Breaker 5A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 32A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 40A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 30A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 4A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 6A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 60A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 8A 440V ac AC 15 kA Breaking Capacity