ABB SU200 M Miniature Circuit Breaker, 2-Pole, 32A, Type Z, 440V ac AC, 96 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 201-179
- Mfr. Part No.:
- 2CDS272337R0538
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,795.28
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,795.28 |
*price indicative
- RS Stock No.:
- 201-179
- Mfr. Part No.:
- 2CDS272337R0538
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 32A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 96V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Series | SU200 M | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Depth | 69mm | |
| Height | 111mm | |
| Standards/Approvals | IEC/EN 60947-2, CSA 22.2 No. 5, UL 489 | |
| Width | 35mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 32A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 96V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Series SU200 M | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Depth 69mm | ||
Height 111mm | ||
Standards/Approvals IEC/EN 60947-2, CSA 22.2 No. 5, UL 489 | ||
Width 35mm | ||
- COO (Country of Origin):
- DE
The ABB miniature circuit breaker delivers top-tier protection with a 32 A rating and an advanced tripping characteristic. Engineered for reliability in a wide temperature range from -25 to +55 °C, it excels in both residential and commercial settings. This breaker meets rigorous industry standards and regulatory requirements, ensuring maximum safety and performance. Its durable construction and efficient design make it a trusted choice for enhancing electrical circuit management.
Compact design fits standard DIN rail systems
Clear visual status indication with red and green markers
High reliability with extensive lifecycle capabilities
Energy-limiting class 3 for superior protection
Related links
- ABB SU200 M Miniature Circuit Breaker 5A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 40A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 30A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 4A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 6A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 60A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 8A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 1.6A 440V ac AC 15 kA Breaking Capacity