ABB SU200 M Miniature Circuit Breaker, 2-Pole, 1.6A, Type Z, 440V ac AC, 96 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,746.17

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,746.17

*price indicative

RS Stock No.:
201-035
Mfr. Part No.:
2CDS272337R0258
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

1.6A

Tripping Characteristics

Type Z

Rated AC Voltage

440V ac

Rated DC Voltage

96V dc

Breaking Capacity

15kA

Mount Type

DIN Rail

Series

SU200 M

Terminal Type

Screw

IP Rating

IP40

Standards/Approvals

CSA, IEC, UL

Width

35mm

Height

111mm

Depth

69mm

COO (Country of Origin):
DE
The ABB Miniature Circuit Breaker is engineered for exceptional reliability and performance across diverse applications. Its compact design ensures easy integration into DIN rail systems, providing a secure and stable installation. With robust construction and advanced tripping characteristics, this breaker effectively safeguards electrical circuits. Suitable for both AC and DC voltages, it boasts a high short-circuit breaking capacity and is rated for varied environmental conditions.

Compact design tailored for efficient DIN rail mounting

Meets international standards for reliable performance

High short-circuit breaking capacity for enhanced protection

Compatible with various voltage inputs for increased versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy