ABB SU200 M Miniature Circuit Breaker, 2-Pole, 13A, Type Z, 440V ac AC, 96 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,615.61

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,615.61

*price indicative

RS Stock No.:
201-176
Mfr. Part No.:
2CDS272337R0448
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

13A

Tripping Characteristics

Type Z

Rated AC Voltage

440V ac

Rated DC Voltage

96V dc

Breaking Capacity

15kA

Mount Type

DIN Rail

Series

SU200 M

Terminal Type

Double Clamp Terminal

IP Rating

IP20, IP40

Standards/Approvals

CSA 22.2 No. 5, IEC/EN 60947-2, UL 489

Depth

69mm

Height

111mm

Width

35mm

COO (Country of Origin):
DE
The ABB Miniature Circuit Breaker offers dependable protection for electrical circuits with a 13 A current rating and type Z tripping characteristic. Engineered for both AC and DC applications, it combines a compact design for easy DIN rail mounting with robust performance and high breaking capacity.

High breaking capacity for effective fault protection

Compact design facilitates easy installation

Compatible with both AC and DC systems

Durable construction withstands tough conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy