ABB SU200 M Miniature Circuit Breaker, 2-Pole, 20A, Type K, 440V ac AC, 96 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 201-043
- Mfr. Part No.:
- 2CDS272337R0487
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,518.56
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,518.56 |
*price indicative
- RS Stock No.:
- 201-043
- Mfr. Part No.:
- 2CDS272337R0487
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 96V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Series | SU200 M | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | CSA 22.2 No. 5, IEC/EN 60947-2, UL 489 | |
| Width | 35mm | |
| Depth | 69mm | |
| Height | 111mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 20A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 96V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Series SU200 M | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Standards/Approvals CSA 22.2 No. 5, IEC/EN 60947-2, UL 489 | ||
Width 35mm | ||
Depth 69mm | ||
Height 111mm | ||
- COO (Country of Origin):
- DE
The ABB miniature circuit breaker offers superior electrical protection with its dual-pole design and 20 A rating. Ideal for both residential and commercial environments, it ensures reliable operation against overloads and short circuits. Compact yet robust, it adheres to international safety standards and supports various mounting configurations.
Simple mounting on standard DIN rails
Excellent short-circuit protection capabilities
Robust mechanical endurance rated for 20,000 cycles
Clear circuit status indication with red/green contact position
Related links
- ABB SU200 M Miniature Circuit Breaker 20A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 20A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 2A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 3A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 1.6A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 30A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 50A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 300mA 440V ac AC 15 kA Breaking Capacity