ABB SU200 M Miniature Circuit Breaker, 2-Pole, 20A, Type C, 440V ac AC, 96 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 203-862
- Mfr. Part No.:
- 2CDS272337R0204
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,299.48
FREE delivery for orders over RM 150.00
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,299.48 |
*price indicative
- RS Stock No.:
- 203-862
- Mfr. Part No.:
- 2CDS272337R0204
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 96V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Series | SU200 M | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Height | 111mm | |
| Standards/Approvals | CSA 22.2 No. 5, IEC/EN 60947-2, UL 489 | |
| Depth | 69mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 96V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Series SU200 M | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Height 111mm | ||
Standards/Approvals CSA 22.2 No. 5, IEC/EN 60947-2, UL 489 | ||
Depth 69mm | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker offers dependable protection with its compact and robust design. It features a C-characteristic tripping mechanism for effective overload protection, making it ideal for space-constrained environments. Engineered for ease of installation on DIN rails, this breaker meets rigorous standards such as UL, IEC, and CSA, ensuring safety and compliance across various applications.
Compact design fits into space-restricted areas
C-characteristic tripping provides reliable overload protection
Certified by UL, IEC, and CSA for high compliance standards
Versatile mounting options for standard DIN rails
Related links
- ABB SU200 M Miniature Circuit Breaker 20A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 20A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 13A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 25A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 63A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 2A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 1A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 60A 440V ac AC 15 kA Breaking Capacity