ABB SU200 M Miniature Circuit Breaker, 2-Pole, 25A, Type Z, 440V ac AC, 96 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 201-044
- Mfr. Part No.:
- 2CDS272337R0518
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,746.17
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,746.17 |
*price indicative
- RS Stock No.:
- 201-044
- Mfr. Part No.:
- 2CDS272337R0518
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 25A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 96V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Series | SU200 M | |
| Terminal Type | Double Clamp Terminal | |
| IP Rating | IP40, IP20 | |
| Depth | 69mm | |
| Standards/Approvals | UL 489, IEC/EN 60947-2, CSA 22.2 No. 5 | |
| Width | 35mm | |
| Height | 111mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 25A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 96V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Series SU200 M | ||
Terminal Type Double Clamp Terminal | ||
IP Rating IP40, IP20 | ||
Depth 69mm | ||
Standards/Approvals UL 489, IEC/EN 60947-2, CSA 22.2 No. 5 | ||
Width 35mm | ||
Height 111mm | ||
- COO (Country of Origin):
- DE
The ABB miniature circuit breaker is engineered for precise and durable protection of electrical circuits. With its Z-tripping characteristic and compliance with international standards, it ensures reliable operation against overloads and short circuits. Designed for easy DIN rail mounting, it maximises space efficiency while supporting a rated current of 25 A. Ideal for both residential and commercial use, this breaker combines compact size with robust performance for enhanced safety and longevity.
Timely interruption with Z-tripping characteristic
Compact design fits various configurations
High short-circuit breaking capacity ensures reliability
Effective insulation secures against overloads
Related links
- ABB SU200 M SU200 M Miniature Circuit Breaker 6A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 60A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 8A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 1.6A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 5A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 13A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 500mA 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 32A 440V ac AC 15 kA Breaking Capacity