ABB S400M S403M Miniature Circuit Breaker, 4-Pole, 4A, Type C, 440V ac AC, 12 V dc DC, 25 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,032.06

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR1,032.06

*price indicative

RS Stock No.:
140-708
Mfr. Part No.:
2CCS573103R8044
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

4A

Tripping Characteristics

Type C

Rated AC Voltage

440V ac

Rated DC Voltage

12V dc

Breaking Capacity

25kA

Range

S400M

Series

S403M

Terminal Type

Screw

IP Rating

IP20

Depth

75mm

Width

72mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Height

91mm

Tripping Mechanism

Anaerobic Adhesive

COO (Country of Origin):
CH
The ABB Miniature Circuit Breaker is a current limiting MCB with delayed thermal tripping mechanism for overload protection and electromechanic tripping mechanism for short circuit protection. It has breaking capacities up to 10 kA at 240/415 V AC and rated currents up to 63A. Compliant with IEC/EN standards, it is ideal for commercial, industrial, and critical power applications.

IP20 protection rated

RoHS and REACH compliant

IEC/EN 60898-1 and IEC/EN 60947-2 certified

10000 cycle electrical and mechanical endurance

Related links