ABB S403M Miniature Circuit Breaker, 3-Pole, 40A, Type K, 440V ac AC, 12 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,336.63

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR1,336.63

*price indicative

RS Stock No.:
141-001
Mfr. Part No.:
2CCS573001R0557
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

40A

Tripping Characteristics

Type K

Rated AC Voltage

440V ac

Rated DC Voltage

12V dc

Breaking Capacity

15kA

Series

S403M

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

CMRT, IEC/EN 60898-1, REACH, RoHS

Height

91mm

Depth

75mm

Width

54mm

Tripping Mechanism

Electromechanic, Thermal

COO (Country of Origin):
CH
The ABB Miniature Circuit Breaker is a current limiting MCB with delayed thermal tripping for overload protection and electromechanic tripping for short circuit protection. It has a breaking capacity of up to 10 kA at 240/415 V AC and rated currents up to 63A. Complying with IEC/EN standards, this MCB is suitable for commercial, industrial, and critical power applications.

IP20 protection rated

RoHS and REACH compliant

IEC/EN 60898-1 and IEC/EN 60947-2 certified

10000 cycle electrical and mechanical endurance

Related links