ABB SU200 M Miniature Circuit Breaker, 2-Pole, 32A, Type K, 440V ac AC, 96 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,687.03

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,687.03

*price indicative

RS Stock No.:
201-046
Mfr. Part No.:
2CDS272337R0537
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

32A

Tripping Characteristics

Type K

Rated AC Voltage

440V ac

Rated DC Voltage

96V dc

Mount Type

DIN Rail

Breaking Capacity

15kA

Series

SU200 M

Terminal Type

Double Clamp Terminal

IP Rating

IP20, IP40

Width

35mm

Depth

69mm

Standards/Approvals

CSA 22.2 No. 5, IEC/EN 60947-2, UL 489

Height

111mm

COO (Country of Origin):
DE
The ABB miniature circuit breaker offers reliable protection with its robust K characteristic and up to 15 kA breaking capacity. It provides exceptional safety for both domestic and industrial applications, fitting seamlessly onto DIN rails for easy installation. The breaker operates efficiently at high voltages up to 440 V AC and is designed to withstand demanding conditions with its IP20 rating. Meeting stringent international standards, it ensures compliance and durability in various environments.

Compact design for easy DIN rail installation

High breaking capacity for effective short-circuit protection

Versatile for domestic and industrial applications

Robust construction for durability in challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy