ABB S803 Circuit Breaker, 3-Pole, 16A, Type C, 440V ac AC, 375 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 287-6383
- Distrelec Article No.:
- 302-42-335
- Mfr. Part No.:
- 2CCS883001R0164
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 287-6383
- Distrelec Article No.:
- 302-42-335
- Mfr. Part No.:
- 2CCS883001R0164
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 375V dc | |
| Breaking Capacity | 15kA | |
| Series | S803 | |
| Terminal Type | Cage Terminal with Captive Screw | |
| IP Rating | IP40 | |
| Depth | 82.5mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | |
| Height | 95mm | |
| Width | 27mm | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 375V dc | ||
Breaking Capacity 15kA | ||
Series S803 | ||
Terminal Type Cage Terminal with Captive Screw | ||
IP Rating IP40 | ||
Depth 82.5mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | ||
Height 95mm | ||
Width 27mm | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- CH
The ABB high performance circuit breaker is designed to provide efficient and reliable performance for various applications. With its innovative features and superior quality, it stands out as a top choice for customers looking for high performance and durability.
Advanced technology for enhanced functionality
Durable construction for long-lasting performance
Efficient power distribution capabilities
Easy to install and operate
Compact design for space-saving installation
Related links
- ABB S803 Circuit Breaker 32A 440V ac AC 15 kA Breaking Capacity
- ABB S803 Circuit Breaker 25A 440V ac AC 15 kA Breaking Capacity
- ABB S200M S203M Circuit Breaker 16A 440V ac AC 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 16A 440V ac AC 15 kA Breaking
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 16A 440V ac AC 15 kA Breaking Capacity
- ABB High Performance S800N Miniature Circuit Breaker 16A 690V ac AC 36 kA Breaking
- ABB High Performance S800S Miniature Circuit Breaker 16A 690V ac AC 50 kA Breaking