ABB S200M S203M Circuit Breaker, 3+N-Pole, 16A, Type C, 440V ac AC, 125 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 287-6390
- Distrelec Article No.:
- 303-11-526
- Mfr. Part No.:
- 2CDS273103R0164
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 287-6390
- Distrelec Article No.:
- 303-11-526
- Mfr. Part No.:
- 2CDS273103R0164
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3+N | |
| Product Type | Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 125V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | S200M | |
| Series | S203M | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 35mm | |
| Standards/Approvals | CSA 22.2 No. 235, IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | |
| Depth | 69mm | |
| Height | 88mm | |
| Tripping Mechanism | Anaerobic Adhesive, Electromechanic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3+N | ||
Product Type Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 125V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range S200M | ||
Series S203M | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 35mm | ||
Standards/Approvals CSA 22.2 No. 235, IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | ||
Depth 69mm | ||
Height 88mm | ||
Tripping Mechanism Anaerobic Adhesive, Electromechanic | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker is a versatile solution for various electrical applications. With its advanced features and reliable performance, it is a popular choice among professionals in the industry.
High-quality construction for durability and longevity
Advanced technology for efficient operation
Compact design for easy installation
Versatile functionality for different applications
Reliable performance for peace of mind
Related links
- ABB System Pro M Compact S200M Miniature Circuit Breaker 63A 440V ac AC 10 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 16A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 16A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 16A 440V ac AC 10 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 16A 440V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 16A 440V ac AC 10 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 16A 440V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 6A 400V ac AC 15 kA Breaking