ABB System Pro M Compact S200M Miniature Circuit Breaker, 3+N-Pole, 6A, Type C, 400V ac AC, 125 V dc DC, 15 kA Breaking
- RS Stock No.:
- 200-791
- Mfr. Part No.:
- 2CDS273103R0064
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 200-791
- Mfr. Part No.:
- 2CDS273103R0064
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3+N | |
| Current Rating | 6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 125V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Range | System Pro M Compact | |
| Series | S200M | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Width | 70mm | |
| Depth | 69mm | |
| Standards/Approvals | UL 1077, IEC/EN 60947-2, IEC/EN 60898-1, CSA 22.2 No. 235 | |
| Height | 88mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3+N | ||
Current Rating 6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 125V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Range System Pro M Compact | ||
Series S200M | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Width 70mm | ||
Depth 69mm | ||
Standards/Approvals UL 1077, IEC/EN 60947-2, IEC/EN 60898-1, CSA 22.2 No. 235 | ||
Height 88mm | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker is engineered for superior performance in protecting electrical circuits. Designed for efficiency, it is equipped with advanced tripping mechanisms to address both overload and short circuit conditions. Its robust construction ensures reliability across a variety of applications including residential, commercial, and industrial settings. The versatile design allows for easy integration into existing circuits while providing comprehensive safety features that comply with international standards. With a compact footprint, the unit saves valuable space without compromising on power. Its eco friendly credentials highlight a commitment to sustainability, making it an excellent choice for environmentally conscious consumers. Experience unparalleled durability and protection with this cutting edge circuit breaker, perfect for those seeking both quality and performance in electrical safety solutions.
Current limiting technology enhances operational safety
Designed for quick and easy installation on standard DIN rails
Incorporates bottom fitting auxiliary contacts to optimise space usage
Electrical endurance allows for a high number of operational cycles
Flexible terminal connections accommodate a range of cable types
Related links
- ABB System Pro M Compact S200M Miniature Circuit Breaker 6A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 6A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 6A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 4A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 63A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 2A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 8A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 10A 400V ac AC 15 kA Breaking