Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 16A, Type C, 440V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 255-230
- Mfr. Part No.:
- 241165 FAZT-C16/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,411.15
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,411.15 |
*price indicative
- RS Stock No.:
- 255-230
- Mfr. Part No.:
- 241165 FAZT-C16/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3+N | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 7.5kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Width | 17.5mm | |
| Standards/Approvals | IEC 61373, EN45545-2, IEC/EN 60947-2 | |
| Height | 70.5mm | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3+N | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 7.5kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Width 17.5mm | ||
Standards/Approvals IEC 61373, EN45545-2, IEC/EN 60947-2 | ||
Height 70.5mm | ||
Depth 80mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker from The Eaton Moeller xEffect series offers exceptional reliability and efficiency for modern electrical installations. Designed with a three pole construction plus neutral, it supports a rated current of 16 A and features a C tripping characteristic, making it ideal for various applications in both industrial and advanced commercial environments. With a compact design and a degree of protection rated at IP20, this device ensures excellent safety and durability. The breaker supports various conductor cross sections, allowing for versatile connectivity options while maintaining optimal performance in demanding conditions. Additionally, the ambient temperature range of 25 °C to 75 °C ensures robust operation under varying environmental factors, highlighting the product's resilience and adaptability. Overall, this device is a perfect choice for those looking to enhance their switchgear setups while ensuring compliance with industry standards.
Designed to meet the stringent demands of industrial applications
Features a robust construction that ensures long lasting performance
Supports a wide range of conductor cross sections for enhanced flexibility
Incorporates a tripping characteristic designed for reliable operation
Boasts excellent temperature stability operating efficiently in extreme conditions
Provides comprehensive safety features with finger and hand touch protection
Allows quick and easy installation on standard top hat rails
Complies with international standards ensuring peace of mind for users
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 440V ac AC 7.5 kA Breaking Capacity
