ABB High Performance S800S Miniature Circuit Breaker, 3-Pole, 16A, Type C, 690V ac AC, 375 V dc DC, 50 kA Breaking

Subtotal (1 box of 1 unit)*

MYR1,515.55

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +MYR1,515.55

*price indicative

RS Stock No.:
231-9572
Mfr. Part No.:
2CCS863001R0164 S803S C 16A - 50 KA
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

690V ac

Rated DC Voltage

375V dc

Breaking Capacity

50kA

Mount Type

DIN Rail

Range

High Performance

Series

S800S

Terminal Type

Screw

IP Rating

IP20

Height

95mm

Depth

82.5mm

Width

81mm

Standards/Approvals

IEC/EN 60947-2, IEC/EN 60898-1

Tripping Mechanism

Electromagnetic, Thermomagnetic

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
CH

ABB S800S Series MCB, 3 Poles, 16A Current Rating - 2CCS863001R0164 S803S C 16A - 50 KA


This compact circuit breaker offers essential protection in electrical systems. The 3 Pole configuration makes it suitable for various applications, ensuring consistent performance and reliability. With a current rating of 16A and Type C tripping characteristics, this component serves as an efficient and high-performance choice.

Features & Benefits


• Provides protection against overloads and short circuits

• Type C tripping characteristics for moderate inrush currents

• High-performance design ensures durability and longevity

• Easily mounted on DIN rail for simple installation

• Capable of handling fault currents up to 50KA

• Optimised for automation and electronic systems

Applications


• Protective device in three-phase distribution boards

• Suitable for automation control panels

• Used in commercial and industrial electrical installations

• Ideal for machinery requiring dependable circuit protection

• Employed in various electronic systems and devices

What installation requirements should be considered?


Ensure the circuit breaker is securely mounted on a DIN rail and connected in accordance with local electrical regulations to maintain safety.

How does the tripping mechanism work?


The Type C mechanism enables the breaker to trip within a specified range, managing moderate surge currents effectively without nuisance tripping.

Can this circuit breaker be used in residential applications?


Yes, it is applicable in residential systems that require 3 Pole protection for larger electrical loads or three-phase circuits.

What maintenance is necessary for optimal performance?


Routine checks should confirm that terminals are secure and free of corrosion, ensuring the device is functional and undamaged.

Is this circuit breaker compatible with other electrical devices?


Yes, it is designed to integrate seamlessly with standard electrical systems and devices commonly used in automation and industrial environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy