ABB High Performance S800S Miniature Circuit Breaker, 3-Pole, 25A, Type C, 690V ac AC, 375 V dc DC, 50 kA Breaking
- RS Stock No.:
- 231-9573
- Mfr. Part No.:
- 2CCS863001R0254 S803S C 25A - 50 KA
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,560.93
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,560.93 |
*price indicative
- RS Stock No.:
- 231-9573
- Mfr. Part No.:
- 2CCS863001R0254 S803S C 25A - 50 KA
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 375V dc | |
| Breaking Capacity | 50kA | |
| Mount Type | DIN Rail | |
| Range | High Performance | |
| Series | S800S | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 81mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898-1 | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermomagnetic, Electromagnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 25A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 375V dc | ||
Breaking Capacity 50kA | ||
Mount Type DIN Rail | ||
Range High Performance | ||
Series S800S | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 81mm | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898-1 | ||
Height 95mm | ||
Depth 82.5mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermomagnetic, Electromagnetic | ||
- COO (Country of Origin):
- CH
ABB S800S Series MCB, 3 Poles, 25A Current Rating - 2CCS863001R0254 S803S C 25A - 50 KA
This miniature circuit breaker (MCB) is designed for high-performance use in diverse electrical systems. It offers essential protection against overcurrents, ensuring safety and dependability in automation and industrial settings. The robust design and advanced tripping characteristics are crucial in maintaining the integrity of electrical installations.
Features & Benefits
• 3-pole configuration provides effective trip protection
• Rated for 25A, catering to various electrical loads
• Type C tripping characteristics allow for medium inrush current handling
• High performance ensures operation under stringent conditions
• DIN rail mounting enables straightforward installation in electrical panels
• 50KA tripping capacity improves circuit safety during faults
Applications
• Protection of industrial machinery circuits
• Suitable for lighting requiring overcurrent protection
• Used in electronic systems needing enhanced safety features
• Ideal for automation systems where consistent performance is essential
How does it manage power surges?
This circuit breaker features Type C characteristics, designed to handle short-term overloads typically found in industrial and electronic systems.
What type of mounting is required for installation?
It is designed specifically for DIN rail mounting, facilitating easy installation in standard electrical panels.
Can it be used in residential applications?
Yes, it is appropriate for various residential scenarios, particularly where circuit protection from overloads is needed.
How often should it be inspected or maintained?
Regular inspections are advisable to ensure functionality and safety, especially in high-load environments.
What should I do if it trips frequently?
Frequent tripping may suggest a potential issue with the connected load; it is recommended to consult an electrician for further assessment.
Related links
- ABB High Performance S800S Miniature Circuit Breaker 16A 690V ac AC 50 kA Breaking
- ABB High Performance S800S Miniature Circuit Breaker 63A 690V ac AC 50 kA Breaking
- ABB High Performance S800N Miniature Circuit Breaker 25A 690V AC 36 kA Breaking Capacity
- ABB High Performance S800S Miniature Circuit Breaker 2A 690V ac AC, 50 kA Breaking Capacity
- ABB High Performance S800S Miniature Circuit Breaker 63A 690V ac AC 50 kA Breaking
- ABB High Performance S800S Miniature Circuit Breaker 63A 690V ac AC 50 kA Breaking
- ABB High Performance S800S Miniature Circuit Breaker 100A 690V ac AC 50 kA Breaking
- ABB High Performance S800S Miniature Circuit Breaker 80A 690V ac AC 50 kA Breaking