ABB High Performance S800S Miniature Circuit Breaker, 2-Pole, 2A, Type C, 690V ac AC, 50 kA Breaking Capacity
- RS Stock No.:
- 231-9550
- Mfr. Part No.:
- 2CCF019876R0001 S802S-C2
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,039.61
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,039.61 |
*price indicative
- RS Stock No.:
- 231-9550
- Mfr. Part No.:
- 2CCF019876R0001 S802S-C2
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 2A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 690V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 50kA | |
| Range | High Performance | |
| Series | S800S | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | No | |
| Depth | 82.5mm | |
| Width | 54mm | |
| Height | 82.5mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 2A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 690V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 50kA | ||
Range High Performance | ||
Series S800S | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals No | ||
Depth 82.5mm | ||
Width 54mm | ||
Height 82.5mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
- COO (Country of Origin):
- CH
ABB S800S Series MCB, 2 Poles, 2A Current Rating - 2CCF019876R0001 S802S-C2
This circuit breaker is designed for effective protection of electrical circuits, ensuring safe and reliable operation in both IEC and UL environments. It is suitable for various sectors, including automation and electrical applications, and helps prevent electrical failures, maintaining the functionality and security of systems.
Features & Benefits
• Rated operational voltage of up to 690V AC for a variety of applications
• Short-circuit breaking capacity of 50kA for dependable protection
• Compact design enables space-efficient installation on DIN rails
• Tripping characteristics conform to Type C for enhanced reliability
• Functional in ambient temperatures ranging from -25°C to +60°C
• Quick modification capability on ring lug terminals for easy integration
Applications
• Appropriate for transformer and motor protection
• Employed in power distribution systems, including tunnels
• Protects ventilation equipment across various installations
• Suitable for in the mining industry, both open-cast and underground
Can this circuit breaker be easily installed in electrical panels?
Yes, it is designed for straightforward installation on DIN rails.
What should I consider regarding ambient temperature during operation?
It operates effectively in ambient temperatures ranging from -25°C to +60°C.
Is it compatible with other electrical circuit protection devices?
Yes, it can be used alongside additional protection devices for enhanced safety.
What is the significance of its rated short-circuit breaking capacity?
A capacity of 50kA ensures reliable protection against potential electrical faults.
How frequently should maintenance be performed on this circuit breaker?
Regular inspections are recommended to ensure proper functionality and compliance with safety standards.
Related links
- ABB High Performance S800S Miniature Circuit Breaker 63A 690V ac AC 50 kA Breaking Capacity
- ABB High Performance S800S Miniature Circuit Breaker 63A 690V ac AC 50 kA Breaking
- ABB High Performance S800S Miniature Circuit Breaker 63A 690V ac AC 50 kA Breaking Capacity
- ABB High Performance S800S Miniature Circuit Breaker 80A 690V ac AC 50 kA Breaking Capacity
- ABB High Performance S800S Miniature Circuit Breaker 63A 690V ac AC 50 kA Breaking Capacity
- ABB High Performance S800S Miniature Circuit Breaker 63A 690V ac AC 50 kA Breaking
- ABB High Performance S800S Miniature Circuit Breaker 63A 690V ac AC 50 kA Breaking
- ABB High Performance S800S Miniature Circuit Breaker 80A 690V ac AC 50 kA Breaking