ABB SU200 M Miniature Circuit Breaker, 2-Pole, 32A, Type C, 440V ac AC, 96 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,431.41

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,431.41

*price indicative

RS Stock No.:
201-038
Mfr. Part No.:
2CDS272337R0324
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

32A

Tripping Characteristics

Type C

Rated AC Voltage

440V ac

Rated DC Voltage

96V dc

Mount Type

DIN Rail

Breaking Capacity

15kA

Series

SU200 M

Terminal Type

Screw

IP Rating

IP20, IP40

Width

35mm

Depth

69mm

Height

111mm

Standards/Approvals

CSA 22.2 No. 5, IEC/EN 60947-2, UL 489

COO (Country of Origin):
DE
The ABB Miniature Circuit Breaker delivers high reliability and performance in electrical installations. With a dual pole configuration and C-characteristic tripping profile, it offers excellent protection against overcurrents, especially in environments with inductive loads. Designed for easy installation on standard DIN rails, it optimizes space while providing robust fault protection.

Compact design facilitates seamless installation in tight spaces

Dual pole configuration allows for efficient circuit protection

High breaking capacity safeguards against overloads

C-characteristic tripping profile supports inductive load applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy