ABB SU200 M Circuit Breaker, 2-Pole, 25A, Type K, 440V ac AC, 96 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 287-6396
- Distrelec Article No.:
- 303-11-523
- Mfr. Part No.:
- 2CDS272337R0517
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR707.84
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR707.84 |
*price indicative
- RS Stock No.:
- 287-6396
- Distrelec Article No.:
- 303-11-523
- Mfr. Part No.:
- 2CDS272337R0517
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Circuit Breaker | |
| Current Rating | 25A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 96V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Series | SU200 M | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Width | 35mm | |
| Standards/Approvals | IEC 60947-2, IEC 60898-1, UL 489, IEC/EN 60664-1 | |
| Depth | 69mm | |
| Height | 111mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Circuit Breaker | ||
Current Rating 25A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 96V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Series SU200 M | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Width 35mm | ||
Standards/Approvals IEC 60947-2, IEC 60898-1, UL 489, IEC/EN 60664-1 | ||
Depth 69mm | ||
Height 111mm | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker is designed for reliable circuit protection with a tripping characteristic of K. It offers a rated current of 25 A and a rated short-circuit capacity of 11.2 kA at 400 V AC. With various technical standards compliance and a compact design, this circuit breaker is a versatile choice for electrical systems.
Rated operational voltage of 440 V AC according to IEC standards
Dielectric test voltage of 2 kV for enhanced safety
Impulse withstand voltage of 4 kV for protection against sudden voltage surges
Energy limiting Class 3 designation for efficient power management
Rated insulation voltage of 440 V for reliable performance
Mechanical endurance of 20000 cycles for long-lasting use
Related links
- ABB SU200 M Circuit Breaker 4A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Circuit Breaker 15A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 2A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 50A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 35A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 3A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 1.6A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 30A 440V ac AC 15 kA Breaking Capacity