Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 2.5A, Type C, 400V ac AC, 7.5 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,131.34

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,131.34

*price indicative

RS Stock No.:
259-201
Mfr. Part No.:
278862 FAZ-C2,5/3
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

2.5A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Mount Type

Top Hat Rail

Breaking Capacity

7.5kA

Range

xEffect

Series

FAZ

IP Rating

IP20

Width

54mm

Height

75.5mm

Depth

80mm

Standards/Approvals

CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series represents a reliable and versatile solution for modern electrical applications. Designed specifically for branch circuits in industrial and advanced commercial environments, it ensures exceptional performance with a tripping characteristic of C, ideal for various load types. With a rated current of 2.5 A and a breaking capacity of 10 kA, this miniature circuit breaker guarantees robust protection against overloads and short circuits, enhancing safety in your electrical installations.

IP20 degree of protection ensures suitability for indoor applications

Compact dimensions facilitate seamless integration into existing setups

Complies with RoHS standards demonstrating a commitment to environmental safety

Versatile voltage ratings for adaptability in diverse settings

Clear specifications for mechanical and electrical safety ensure reliable operation

Low powered heat dissipation contributing to energy efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy