Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 2.5A, Type B, 400V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR855.47

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR855.47

*price indicative

RS Stock No.:
259-197
Mfr. Part No.:
278836 FAZ-B2,5/3
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

2.5A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Breaking Capacity

10kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

IP Rating

IP20

Width

54mm

Standards/Approvals

EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL, CSA, EAN

Depth

80mm

Height

75.5mm

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series xEffect is engineered for industrial and advanced commercial applications, providing exceptional protection and reliability. With a three pole configuration and a tripping characteristic of B, it adeptly caters to a variety of electrical requirements. The product complies with stringent international standards, making it a trusted choice for professionals seeking dependable circuit protection. Its compact dimensions enable seamless integration into electrical systems, while the specified ambient temperature range ensures it adapts efficiently to fluctuating conditions.

Compact footprint optimises space in control panels

Provides excellent short circuit protection capabilities

Advanced temperature management enhances operational efficiency

Built to withstand demanding environmental conditions

Incorporates high breaking capacity for increased safety

Compatible with a variety of conductor sizes for flexible installation

Delivers reliable performance across a wide voltage range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy