Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 2.5A, Type B, 230V ac AC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 259-581
- Mfr. Part No.:
- 278637 FAZ-B2,5/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR366.61
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR366.61 |
*price indicative
- RS Stock No.:
- 259-581
- Mfr. Part No.:
- 278637 FAZ-B2,5/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 2.5A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 7.5kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Depth | 80mm | |
| Standards/Approvals | UL, IEC/EN 60898, IEC 61373, EN 63000:2018, EN45545-2, EAN, CSA, RoHS, IEC/EN 60947-2 | |
| Width | 36mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 2.5A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 7.5kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Depth 80mm | ||
Standards/Approvals UL, IEC/EN 60898, IEC 61373, EN 63000:2018, EN45545-2, EAN, CSA, RoHS, IEC/EN 60947-2 | ||
Width 36mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series xEffect offers exceptional protection for industrial and advanced commercial applications. Designed for reliability and efficiency, it features a single pole + N configuration and a tripping characteristic of B, tailored for sensitive equipment. This device not only ensures superior electrical safety but also meets stringent compliance standards, making it ideal for demanding environments. With a rated current of 2.5 A, this product boasts impressive breaking capacity and is compatible with various conductor sizes.
Meets RoHS compliance ensuring minimal environmental impact
Provides effective protection against electrical overloads
Rated for an ambient operating temperature range ensuring versatility
Offers a breaking capacity designed to handle high fault currents
Integrated features promote efficient heat management
Compatible with standard wiring practices simplifying integration
Durable construction tailored for demanding operational environments
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 2.5A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2.5A 400V ac AC, 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2.5A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2.5A 230V ac AC, 10 kA Breaking Capacity
