Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 2.5A, Type C, 230V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR418.72

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR418.72

*price indicative

RS Stock No.:
259-588
Mfr. Part No.:
278663 FAZ-C2,5/1N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

2.5A

Tripping Characteristics

Type C

Rated AC Voltage

230V ac

Breaking Capacity

10kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

IP Rating

IP20

Standards/Approvals

CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL

Width

36mm

Height

75.5mm

Depth

80mm

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series is engineered for precision and reliability in industrial and advanced commercial applications. With a robust tripping characteristic of C and a rated current of 2.5 A, this circuit breaker ensures optimal protection against overloads and short circuits. Designed with a compact structure, it integrates seamlessly into various switchgear configurations while adhering to stringent international standards.

Constructed with a compact footprint facilitating space efficient installations

Features easy handling and installation for reduced operational downtime

Equipped with certifications that assure compliance to electrical safety regulations

Supports a wide variety of conductor cross section sizes for versatility in use

Promotes energy efficiency with minimal power loss during operation

Facilitates a straightforward wiring diagram for quick reference during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy