Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 2.5A, Type C, 400V ac AC, 96 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR804.68

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR804.68

*price indicative

RS Stock No.:
259-002
Mfr. Part No.:
278749 FAZ-C2,5/2
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

2.5A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Rated DC Voltage

96V dc

Breaking Capacity

10kA

Range

xEffect

Series

FAZ

IP Rating

IP20

Height

80mm

Standards/Approvals

CE, CSA, CSAC. . 5, EN45545, IEC 617, IECEN 60898, IECEN 60947, RoHS UL, rth America, UL, UL 1077, UL CSA09

Depth

75.5mm

Width

36mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series is designed for optimal performance in branch circuits, ensuring both safety and reliability in industrial environments. Compact yet powerful, the product offers robust protection against overcurrents, utilising a C tripping characteristic suitable for diverse applications. With an impressive voltage rating and high breaking capacities, this MCB integrates seamlessly into existing switchgear setups while meeting stringent compliance standards.

Robust dielectric strength enhances safety during operation

Complies with UL CSA and RoHS regulations for user confidence

Environmental friendly construction supports sustainability goals

Designed to withstand a wide operational temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy