Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 2.5A, Type C, 400V ac AC, 15 kA Breaking Capacity
- RS Stock No.:
- 256-961
- Mfr. Part No.:
- 278964 FAZ-C2,5/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,352.91
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR1,352.91 |
*price indicative
- RS Stock No.:
- 256-961
- Mfr. Part No.:
- 278964 FAZ-C2,5/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3+N | |
| Current Rating | 2.5A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Standards/Approvals | UL, CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS | |
| Width | 72mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3+N | ||
Current Rating 2.5A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Depth 80mm | ||
Height 75.5mm | ||
Standards/Approvals UL, CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS | ||
Width 72mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series represents a robust solution for industrial and advanced commercial applications, guaranteeing reliable protection for electrical circuits. With its C tripping characteristic and a rated current of 2.5 A, this product is engineered to provide dependable service while ensuring compliance with relevant standards. The three pole plus neutral configuration facilitates seamless integration into a variety of switchgear setups.
Designed to seamlessly support integration into advanced commercial applications
Equipped with a high short circuit breaking capacity enhancing safety
Constructed to withstand extreme temperature variations
Features compliance with RoHS for environmentally responsible use
Supports various conductor cross sections for versatile wiring options
Provides enhanced protection against overloads and short circuits
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 2.5A 400V ac AC, 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2.5A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2.5A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2.5A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 2.5A 400V ac AC, 6 kA Breaking Capacity
