Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 2.5A, Type C, 230V ac AC, 48 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR334.45

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR334.45

*price indicative

RS Stock No.:
259-181
Mfr. Part No.:
278550 FAZ-C2,5/1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

2.5A

Tripping Characteristics

Type C

Rated AC Voltage

230V ac

Rated DC Voltage

48V dc

Breaking Capacity

10kA

Range

xEffect

Series

FAZ

IP Rating

IP20

Standards/Approvals

CE, CSAC. . 5, CSA (Class . 150), EN45545, IEC 617, IECEN 60898, IECEN 60947, UL 1077

Depth

80mm

Height

75.5mm

Width

17.7mm

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series is designed specifically for high demand industrial and advanced commercial applications, this 1 pole breaker features a tripping characteristic of C, ensuring swift disconnection in case of electrical fault, while maintaining a rated current of 2.5 A. With its compact dimensions, it easily fits into standard enclosures, making installation straightforward. Engineered for optimal heat dissipation, this breaker guarantees consistent operation across a broad temperature range.

Integrated heat dissipation technology promotes extended lifecycle

Versatile voltage rating options enhance adaptability in different setups

Compact form factor facilitates installation in confined spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy