Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 2.5A, Type B, 400V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR568.58

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR568.58

*price indicative

RS Stock No.:
259-000
Mfr. Part No.:
278723 FAZ-B2,5/2
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

2.5A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Breaking Capacity

10kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

IP Rating

IP20

Width

36mm

Standards/Approvals

RoHS, UL, CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2

Depth

80mm

Height

75.5mm

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series xEffect is a highly reliable miniature circuit breaker designed to provide dependable overcurrent protection in electrical systems. With its two pole configuration and a tripping characteristic B, it offers swift disconnection in the event of an overload, ensuring that your circuits remain safe and protected. Engineered for high performance, this MCB boasts a rated current of 2.5 A and operates efficiently across a broad voltage range of 240 V AC to 415 V AC.

High short circuit breaking capacity ensures superior protection

Efficient functioning in a wide voltage range

Compact dimensions make it suitable for diverse installation spaces

Designed to meet stringent safety standards for peace of mind

Low heat dissipation enhances operational efficiency

Robust construction tailored for industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy