Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 2.5A, Type D, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-203
- Mfr. Part No.:
- 278885 FAZ-D2,5/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,131.34
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,131.34 |
*price indicative
- RS Stock No.:
- 259-203
- Mfr. Part No.:
- 278885 FAZ-D2,5/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 2.5A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Width | 54mm | |
| Standards/Approvals | CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 2.5A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Width 54mm | ||
Standards/Approvals CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL | ||
Depth 80mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is a cutting edge miniature circuit breaker designed to provide reliable overcurrent protection in industrial and advanced commercial applications. Engineered with a tripping characteristic of D, it is optimised for demanding environments, ensuring efficient handling of fault conditions. This three pole device adeptly accommodates a rated current of 2.5 A and is constructed to meet stringent international standards, making it a dependable choice for critical branch circuits.
Compact footprint facilitates installation in tight spaces
Compliance with multiple international standards ensures quality and safety
Engineered for optimal heat dissipation maintaining performance under load
Three pole configuration allows for versatile circuit management
Built in temperature stability features for enhanced safety
UL/CSA type rated for increased protection against electrical faults
Durable construction meets rigorous environmental challenges
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 2.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2.5A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2.5A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 2.5A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2.5A 400V ac AC, 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2.5A 400V ac AC, 10 kA Breaking Capacity
