Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 2.5A, Type D, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 257-031
- Mfr. Part No.:
- 279073 FAZ-D2,5/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,411.15
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,411.15 |
*price indicative
- RS Stock No.:
- 257-031
- Mfr. Part No.:
- 279073 FAZ-D2,5/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 2.5A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Width | 72mm | |
| Height | 75.5mm | |
| Depth | 80mm | |
| Standards/Approvals | IEC/EN 60947-2, CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 2.5A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Width 72mm | ||
Height 75.5mm | ||
Depth 80mm | ||
Standards/Approvals IEC/EN 60947-2, CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, RoHS, UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series designed for reliable protection in industrial and commercial applications. This four pole device features a tripping characteristic of D, making it ideal for managing inductive loads with a rated current of 2.5 A. Engineered to meet rigorous compliance standards, it ensures top notch performance and safety.
Robust construction meets stringent compliance and safety standards
Wide operating temperature range supports diverse installation environments
Current limiting class 3 ensures immediate response to fault conditions
IP20 degree of protection prevents dust ingress ensuring reliability
Low power loss enhances overall energy efficiency in applications
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 2.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2.5A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2.5A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 2.5A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2.5A 400V ac AC, 10 kA Breaking Capacity
