ABB SU200 M Miniature Circuit Breaker, 2-Pole, 35A, Type C, 440V ac AC, 96 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,477.22

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,477.22

*price indicative

RS Stock No.:
200-621
Mfr. Part No.:
2CDS272337R0354
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

35A

Tripping Characteristics

Type C

Rated AC Voltage

440V ac

Rated DC Voltage

96V dc

Mount Type

DIN Rail

Breaking Capacity

15kA

Series

SU200 M

Terminal Type

Double Clamp Terminal

IP Rating

IP20, IP40

Width

35mm

Depth

69mm

Height

111mm

Standards/Approvals

UL 489, IEC/EN 60947-2, CSA 22.2 No. 5

Reset Actuator Type

Toggle

COO (Country of Origin):
DE

ABB SU200 M Series Miniature Circuit Breaker, 35A Current, 2 Poles - 2CDS272337R0354


This miniature circuit breaker provides overcurrent protection for low-voltage electrical installations and control panels. It is designed for DIN-rail mounting and offers a Compact solution for two-pole circuits, functioning across AC and DC systems. The device includes a toggle reset actuator for manual reclosure and is suitable for installation environments requiring Basic ingress protection.

Features and Benefits:


• 35A current rating protects circuits from overloads and short circuits
• 15kA breaking capacity limits fault energy during fault interruption
• Type C tripping characteristic protects general-purpose inductive loads
• 440V AC rated voltage supports higher-voltage alternating supplies
• Double clamp terminals simplify conductor connection and secure wiring

Applications


• Suitable for industrial control panels requiring Compact protection
• Used for protecting two-pole DC supply circuits up to 96V DC
• Ideal for distribution boards in commercial electrical installations
• Used with GST and auxiliary circuits in machinery control systems

What mounting method does it require?


It clips onto a standard DIN rail for straightforward panel installation.

How does the toggle actuator operate after a trip?


The toggle reset actuator permits manual reset once fault conditions are cleared.

Which terminals accommodate wiring and offer improved clamping?


The double clamp Terminal design secures conductors at each pole for reliable connection.

What environmental protection levels are provided for the enclosure?


The unit meets IP20 and IP40 ratings offering Basic protection against solid objects and limited splashing.

Which international standards does it comply with for safety and performance?


It conforms to UL 489, IEC/EN 60947-2 and CSA C22.2 No. 5.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy