ABB SU200 M Miniature Circuit Breaker, 2-Pole, 35A, Type Z, 440V ac AC, 96 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 203-872
- Mfr. Part No.:
- 2CDS272337R0548
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,828.98
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,828.98 |
*price indicative
- RS Stock No.:
- 203-872
- Mfr. Part No.:
- 2CDS272337R0548
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 35A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 96V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Series | SU200 M | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Depth | 69mm | |
| Height | 111mm | |
| Width | 35mm | |
| Standards/Approvals | IDEA Granular Category, ETIM, eClass, CSA 22.2 No. 5, UL 489, REACH, IEC EN 60947-2, WEEE, UNSPSC, RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 35A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 96V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Series SU200 M | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Depth 69mm | ||
Height 111mm | ||
Width 35mm | ||
Standards/Approvals IDEA Granular Category, ETIM, eClass, CSA 22.2 No. 5, UL 489, REACH, IEC EN 60947-2, WEEE, UNSPSC, RoHS | ||
- COO (Country of Origin):
- DE
The ABB miniature circuit breaker offers exceptional protection for electrical systems with a robust and compact design. Engineered for both AC and DC applications, it features a Z-tripping characteristic and a rated current of 35 A, ensuring effective management of electrical faults. Conforming to international standards, this circuit breaker provides high performance and reliability across a wide temperature range.
Energy-limiting class 3 for enhanced safety
Electrical endurance rated for 10,000 AC cycles
Mechanical endurance up to 20,000 cycles
Supports a broad range of connection capacities
Related links
- ABB SU200 M SU200 M Miniature Circuit Breaker 35A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 35A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 6A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 60A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 8A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 1.6A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 5A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 500mA 440V ac AC 15 kA Breaking Capacity