ABB S803N Miniature Circuit Breaker, 3-Pole, 8A, Type D, 690V ac AC, 36 kA Breaking Capacity
- RS Stock No.:
- 140-977
- Mfr. Part No.:
- 2CCS893001R0081
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,366.19
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,366.19 |
*price indicative
- RS Stock No.:
- 140-977
- Mfr. Part No.:
- 2CCS893001R0081
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 8A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 690V ac | |
| Breaking Capacity | 36kA | |
| Mount Type | DIN Rail | |
| Series | S803N | |
| Terminal Type | Cage Terminal | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Width | 81mm | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 8A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 690V ac | ||
Breaking Capacity 36kA | ||
Mount Type DIN Rail | ||
Series S803N | ||
Terminal Type Cage Terminal | ||
Depth 82.5mm | ||
Height 95mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Width 81mm | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- DE
The ABB high performance MCB is a 3-pole circuit breaker with D-Characteristic and a rated current of 8A. Designed for industrial applications, it offers thermal tripping for overload protection and electromechanical tripping for short circuit protection. With a maximum breaking capacity of 36kA at 240/415V, it ensures the security of your application with fast arc extinction.
3-pole circuit breaker with D-Characteristic
Maximum breaking capacity of 36kA at 240 or 415 V
Thermal tripping mechanism for overload protection
Suitable for industrial applications
Fast arc extinction for increased security
Wide range of accessories available for added convenience
Global approvals for worldwide use
Can be used for voltages up to 400/690V and in DC
Related links
- ABB S803N Miniature Circuit Breaker 40A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 20A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 32A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 16A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 8A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N S803N Miniature Circuit Breaker 25A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N-D6 S803N Miniature Circuit Breaker 6A 690V ac AC, 36 kA Breaking Capacity
- ABB S803 S803N Miniature Circuit Breaker 13A 690V ac AC, 36 kA Breaking Capacity