ABB S803N Miniature Circuit Breaker, 3-Pole, 8A, Type B, 690V ac AC, 36 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,252.82

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,252.82

*price indicative

RS Stock No.:
140-908
Mfr. Part No.:
2CCS893001R0085
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

8A

Tripping Characteristics

Type B

Rated AC Voltage

690V ac

Breaking Capacity

36kA

Series

S803N

Terminal Type

Cage Terminal with Captive Screw

IP Rating

IP20, IP40

Height

95mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Width

81mm

Depth

82.5mm

Tripping Mechanism

Electromechanic, Thermal

COO (Country of Origin):
DE
The ABB high performance MCB is a 3-pole circuit breaker with B-characteristic designed for industrial applications. It offers both thermal and electromechanic tripping mechanisms for overload and short circuit protection. With a maximum breaking capacity of 36kA at 240/415V, it ensures the safety of your applications with its fast arc extinction capability.

3-pole high performance circuit breaker with B-characteristic

Thermal and electromechanic tripping mechanisms for overload and short circuit protection

Maximum breaking capacity of 36kA at 240 or 415 V

Complies with IEC/EN standards for industrial applications

Secure application protection with fast arc extinction

Versatile use in industrial settings

Global approvals for worldwide use

Current limiting device for added safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy