ABB S803N Miniature Circuit Breaker, 3-Pole, 16A, Type B, 690V ac AC, 36 kA Breaking Capacity
- RS Stock No.:
- 140-396
- Mfr. Part No.:
- 2CCS893001R0165
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,320.05
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,320.05 |
*price indicative
- RS Stock No.:
- 140-396
- Mfr. Part No.:
- 2CCS893001R0165
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 690V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 36kA | |
| Series | S803N | |
| Terminal Type | Cage Terminal with Captive Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Width | 81mm | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 690V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 36kA | ||
Series S803N | ||
Terminal Type Cage Terminal with Captive Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Depth 82.5mm | ||
Height 95mm | ||
Width 81mm | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- CH
The ABB high-performance circuit breaker is a 3-pole device with B-characteristic, ideal for residential, commercial, and industrial applications. With a maximum breaking capacity of 36kA at 240/415V, this circuit breaker ensures your application's safety with its fast arc extinction feature. Compliant with IEC/EN 60898-1 and IEC/EN 60947-2is a reliable choice for various voltage settings up to 400/690V, including DC applications.
Rated current of 16 A for versatile applications
Two different tripping mechanisms for overload and short circuit protection
Extensive range of accessories available for enhanced usability
High breaking capacity of 36kA at 240 or 415 V for reliable performance
Complies with international standards for peace of mind
Suitable for use worldwide with multiple approvals
Related links
- ABB S803N Miniature Circuit Breaker 25A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 8A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 10A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 32A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 50A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 16A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 40A 690V ac AC 36 kA Breaking Capacity
- ABB S802N Miniature Circuit Breaker 16A 690V ac AC, 36 kA Breaking Capacity