ABB S803N Miniature Circuit Breaker, 3-Pole, 25A, Type B, 690V ac AC, 36 kA Breaking Capacity
- RS Stock No.:
- 140-398
- Mfr. Part No.:
- 2CCS893001R0255
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,320.43
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,320.43 |
*price indicative
- RS Stock No.:
- 140-398
- Mfr. Part No.:
- 2CCS893001R0255
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 25A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 690V ac | |
| Breaking Capacity | 36kA | |
| Mount Type | DIN Rail | |
| Series | S803N | |
| Terminal Type | Cage Terminal with Captive Screw | |
| IP Rating | IP40 | |
| Width | 81mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898-1 | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 25A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 690V ac | ||
Breaking Capacity 36kA | ||
Mount Type DIN Rail | ||
Series S803N | ||
Terminal Type Cage Terminal with Captive Screw | ||
IP Rating IP40 | ||
Width 81mm | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898-1 | ||
Depth 82.5mm | ||
Height 95mm | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- CH
The ABB high-performance MCB is a 3-pole circuit breaker with a B-characteristic for both overload and short circuit protection. It has a maximum breaking capacity of 36kA at 240/415V, suitable for residential, commercial, and industrial applications. With fast arc extinction, extensive accessory options, and global approvals, MCB ensures secure operations.
Multiple tripping mechanisms for overload and short circuit protection
Compliance with IEC/EN standards for safe and reliable use
Extensive range of accessories for enhanced functionality
Energy limiting class 3 for improved safety
RoHS and REACH compliance for environmental sustainability
DIN rail mountable with tight IP40 enclosure for easy installation
Related links
- ABB S803N Miniature Circuit Breaker 8A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 10A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 16A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 32A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 50A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 40A 690V ac AC 36 kA Breaking Capacity
- ABB S803N S803N Miniature Circuit Breaker 25A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 40A 690V ac AC, 36 kA Breaking Capacity