ABB S803N S803N Miniature Circuit Breaker, 3-Pole, 25A, Type D, 690V ac AC, 36 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,349.65

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,349.65

*price indicative

RS Stock No.:
140-421
Mfr. Part No.:
2CCS893001R0251
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

25A

Tripping Characteristics

Type D

Rated AC Voltage

690V ac

Mount Type

DIN Rail

Breaking Capacity

36kA

Range

S803N

Series

S803N

Terminal Type

Cage Terminal with Captive Screw

IP Rating

IP20

Width

81mm

Standards/Approvals

IEC/EN 60947-2, IEC/EN 60898-1

Depth

82.5mm

Height

95mm

Tripping Mechanism

Aluminium Chloride

COO (Country of Origin):
CH
The ABB high performance MCB is a 3-pole circuit breaker with a rated current of 25A. It is designed for use in residential, commercial, and industrial applications, offering both overload and short circuit protection. With a maximum breaking capacity of 36kA at 240/415V, it ensures secure applications with fast arc extinction.

3-pole High Performance Circuit Breaker with D-Characteristic

Rated current of 25A for versatile applications

Current limiting device with maximum breaking capacity of 36kA

Thermal and electromechanical tripping mechanisms for protection

Compliance with IEC/EN 60898-1 and IEC/EN 60947-2 standards

Extensive range of accessories available for added convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy