ABB S803N Miniature Circuit Breaker, 3-Pole, 40A, Type D, 690V ac AC, 36 kA Breaking Capacity
- RS Stock No.:
- 141-011
- Mfr. Part No.:
- 2CCS893001R0401
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,405.82
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,405.82 |
*price indicative
- RS Stock No.:
- 141-011
- Mfr. Part No.:
- 2CCS893001R0401
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 690V ac | |
| Breaking Capacity | 36kA | |
| Series | S803N | |
| Terminal Type | Cage Terminal with Captive Screw | |
| IP Rating | IP20 | |
| Height | 95mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898-1 | |
| Depth | 82.5mm | |
| Tripping Mechanism | Thermal, Electromechanic | |
| Reset Actuator Type | I/O Actuator | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 690V ac | ||
Breaking Capacity 36kA | ||
Series S803N | ||
Terminal Type Cage Terminal with Captive Screw | ||
IP Rating IP20 | ||
Height 95mm | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898-1 | ||
Depth 82.5mm | ||
Tripping Mechanism Thermal, Electromechanic | ||
Reset Actuator Type I/O Actuator | ||
- COO (Country of Origin):
- CH
The ABB High Performance MCB is designed to provide protection in residential, commercial, and industrial applications. It features a D-Characteristic tripping mechanism for overload and short circuit protection, with a maximum breaking capacity of 36kA at 240/415V. The MCB is suitable for voltages up to 400/690V and has a fast arc extinction for added security.
3-pole High Performance Circuit breaker with D-Characteristic
Maximum breaking capacity of 36kA at 240 or 415 V
Thermal and electromechanic tripping mechanisms for overload and short circuit protection
Complies with IEC/EN 60898-1 and IEC/EN 60947-2 standards
Suitable for use worldwide with various approvals
Extensive range of accessories available for added convenience
Fast arc extinction for enhanced application security
Related links
- ABB S803N Miniature Circuit Breaker 20A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 32A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 16A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 8A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N S803N Miniature Circuit Breaker 25A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N-D6 S803N Miniature Circuit Breaker 6A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 40A 690V ac AC, 36 kA Breaking Capacity
- ABB S803 S803N Miniature Circuit Breaker 13A 690V ac AC, 36 kA Breaking Capacity