ABB S803N Miniature Circuit Breaker, 3-Pole, 32A, Type D, 690V ac AC, 36 kA Breaking Capacity
- RS Stock No.:
- 141-012
- Mfr. Part No.:
- 2CCS893001R0321
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,406.38
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,406.38 |
*price indicative
- RS Stock No.:
- 141-012
- Mfr. Part No.:
- 2CCS893001R0321
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 32A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 690V ac | |
| Breaking Capacity | 36kA | |
| Series | S803N | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 81mm | |
| Depth | 82.5mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898-1 | |
| Height | 95mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 32A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 690V ac | ||
Breaking Capacity 36kA | ||
Series S803N | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 81mm | ||
Depth 82.5mm | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898-1 | ||
Height 95mm | ||
- COO (Country of Origin):
- CH
The ABB high-performance MCB is a 3-pole circuit breaker with D-Characteristic and a rated current of 32A. It offers both thermal and electromechanic tripping mechanisms for overload and short circuit protection, ensuring reliable operation in residential, commercial, and industrial applications worldwide. With a fast arc extinction, it provides secure protection for various electrical systems.
3-pole High Performance Circuit breaker with D-Characteristic
Rated current of 32A with a maximum breaking capacity of 36kA at 240 or 415 V
Complies with IEC/EN 60898-1 and IEC/EN 60947-2 standards
Reliable protection with both thermal and electromechanic tripping mechanisms
Versatile use in residential commercial and industrial settings
Extensive range of accessories available for enhanced usability
Secure application with energy limiting Class 3 and high breaking capacities
Related links
- ABB S803N Miniature Circuit Breaker 40A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 20A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 16A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 8A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 32A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 32A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N S803N Miniature Circuit Breaker 25A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N-D6 S803N Miniature Circuit Breaker 6A 690V ac AC, 36 kA Breaking Capacity