ABB S803N Miniature Circuit Breaker, 3-Pole, 20A, Type D, 690V ac AC, 36 kA Breaking Capacity
- RS Stock No.:
- 140-422
- Mfr. Part No.:
- 2CCS893001R0201
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,349.93
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,349.93 |
*price indicative
- RS Stock No.:
- 140-422
- Mfr. Part No.:
- 2CCS893001R0201
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 690V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 36kA | |
| Series | S803N | |
| Terminal Type | Cage Terminal with Captive Screw | |
| IP Rating | IP20 | |
| Width | 81mm | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Tripping Mechanism | Electromechanic, Anaerobic Adhesive | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 690V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 36kA | ||
Series S803N | ||
Terminal Type Cage Terminal with Captive Screw | ||
IP Rating IP20 | ||
Width 81mm | ||
Height 95mm | ||
Depth 82.5mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Tripping Mechanism Electromechanic, Anaerobic Adhesive | ||
- COO (Country of Origin):
- CH
The ABB high-performance circuit breaker is a 3-pole device with D-Characteristic tripping mechanism optimized for both overload and short circuit protection. With a maximum breaking capacity of 36kA at 240/415V, this MCB is suitable for residential, commercial, and industrial applications worldwide. The fast arc extinction ensures a secure application, meeting IEC/EN standards for quality and safety.
3-pole circuit breaker with D-Characteristic tripping mechanism
Maximum breaking capacity of 36kA at 240 or 415 V
Versatile usage in residential commercial and industrial environments
Global approvals for widespread application compatibility
Extensive range of accessories available for added convenience
Reliable thermal and electromechanic tripping mechanisms for safety
Energy-efficient operation with low power loss per pole
Related links
- ABB S803N Miniature Circuit Breaker 40A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 32A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 16A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 8A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 20A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N S803N Miniature Circuit Breaker 25A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N-D6 S803N Miniature Circuit Breaker 6A 690V ac AC, 36 kA Breaking Capacity
- ABB S803 S803N Miniature Circuit Breaker 13A 690V ac AC, 36 kA Breaking Capacity