ABB S803 S803N Miniature Circuit Breaker, 3-Pole, 13A, Type D, 690V ac AC, 36 kA Breaking Capacity
- RS Stock No.:
- 141-008
- Mfr. Part No.:
- 2CCS893001R0131
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,533.47
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,533.47 |
*price indicative
- RS Stock No.:
- 141-008
- Mfr. Part No.:
- 2CCS893001R0131
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 13A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 690V ac | |
| Breaking Capacity | 36kA | |
| Mount Type | DIN Rail | |
| Range | S803 | |
| Series | S803N | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 95mm | |
| Width | 81mm | |
| Depth | 82.5mm | |
| Standards/Approvals | IEC/EN 60947-2IEC/EN 60898-1 | |
| Tripping Mechanism | Thermal, Electromechanic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 13A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 690V ac | ||
Breaking Capacity 36kA | ||
Mount Type DIN Rail | ||
Range S803 | ||
Series S803N | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 95mm | ||
Width 81mm | ||
Depth 82.5mm | ||
Standards/Approvals IEC/EN 60947-2IEC/EN 60898-1 | ||
Tripping Mechanism Thermal, Electromechanic | ||
- COO (Country of Origin):
- CH
ABB S803N Series MCB, 13A Current Rating, 690V Rated AC Voltage - 2CCS893001R0131
This MCB is a 3-pole high-performance circuit breaker designed for use in various applications. With a rated current of 13A and a maximum breaking capacity of 36 kA, it excels in ensuring electrical safety under demanding conditions. The device meets stringent standards for both AC and DC voltages, functioning effectively at 690V. It features a DIN rail mounting style, offering a compact solution for commercial and industrial environments.
Features & Benefits
• Provides thermal-electromechanical tripping for enhanced protection
• Offers a maximum breaking capacity of 36 kA at 690V
• Compatible with 13A rated current for versatile applications
• Utilises cage terminals for secure and reliable connections
• Suitable for both commercial and industrial circuit applications
• Designed to comply with IEC/EN standards for safety
Applications
• Suitable for commercial electrical systems
• Ideal for industrial facility power distribution
• Used for motor protection in diverse electrical setups
• Effective in residential installations for circuit safety
What is the significance of the 36 kA breaking capacity?
The 36 kA breaking capacity ensures that the MCB can handle high fault levels, minimising the risk of circuit damage and ensuring user safety during short-circuit conditions.
How does the thermal-electromechanical tripping mechanism enhance performance?
The thermal-electromechanical tripping mechanism provides dual protection; it acts against overloads and short circuits, effectively safeguarding the system from potential damage due to electrical faults.
What types of connections can be used with this device?
It accommodates screw terminals, optimising connectivity with rigid and flexible conductors from 0.5 to 50 mm², ensuring reliable circuit integration while simplifying installation processes.
How does it perform under varying ambient temperatures?
It operates effectively within a temperature range of -25 to +60 °C, making it suitable for installation in diverse environmental conditions without compromising performance.
What mounting options are available for this circuit breaker?
This MCB is designed for DIN rail installation, allowing easy integration into existing electrical panels while enabling flexibility in mounting position for different circuit configurations.
Related links
- ABB S803 S803N Miniature Circuit Breaker 13A 690V ac AC, 36 kA Breaking Capacity
- ABB S803 S803N Miniature Circuit Breaker 8A 690V ac AC, 36 kA Breaking Capacity
- ABB S803 S803N Miniature Circuit Breaker 6A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N Miniature Circuit Breaker 13A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N S803N Miniature Circuit Breaker 25A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 40A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 20A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 32A 690V ac AC, 36 kA Breaking Capacity