ABB S803 S803N Miniature Circuit Breaker, 3-Pole, 8A, Type C, 690V ac AC, 36 kA Breaking Capacity
- RS Stock No.:
- 140-910
- Mfr. Part No.:
- 2CCS893001R0084
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,256.58
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,256.58 |
*price indicative
- RS Stock No.:
- 140-910
- Mfr. Part No.:
- 2CCS893001R0084
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 8A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 690V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 36kA | |
| Range | S803 | |
| Series | S803N | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 81mm | |
| Standards/Approvals | IEC/EN 60947-2IEC/EN 60898-1 | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 8A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 690V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 36kA | ||
Range S803 | ||
Series S803N | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 81mm | ||
Standards/Approvals IEC/EN 60947-2IEC/EN 60898-1 | ||
Depth 82.5mm | ||
Height 95mm | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- DE
The ABB high-performance MCB is a 3-pole circuit breaker with a C-characteristic, rated at 8A. It offers overload and short circuit protection, complying with IEC/EN standards for industrial applications. With a maximum breaking capacity of 36kA at 240/415V, this MCB ensures the safety of your electrical system.
3-pole High Performance MCB with C-characteristic
Rated current of 8A suitable for voltages up to 400/690V
Complies with IEC/EN standards for industrial use
Maximum breaking capacity of 36kA at 240 or 415 V
Provides overload and short circuit protection
Fast arc extinction for secure applications
Related links
- ABB S803 S803N Miniature Circuit Breaker 6A 690V ac AC, 36 kA Breaking Capacity
- ABB S803 S803N Miniature Circuit Breaker 13A 690V ac AC, 36 kA Breaking Capacity
- ABB S803 S803N Miniature Circuit Breaker 13A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 8A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 8A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 40A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 10A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 20A 690V ac AC, 36 kA Breaking Capacity