ABB S803N Miniature Circuit Breaker, 3-Pole, 10A, Type C, 690V ac AC, 36 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,211.25

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,211.25

*price indicative

RS Stock No.:
140-914
Mfr. Part No.:
2CCS893001R0104
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

10A

Tripping Characteristics

Type C

Rated AC Voltage

690V ac

Breaking Capacity

36kA

Mount Type

DIN Rail

Series

S803N

Terminal Type

Screw

IP Rating

IP20, IP40

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Depth

82.5mm

Height

95mm

Width

81mm

Tripping Mechanism

Electromechanic, Thermal

Reset Actuator Type

I/O Actuator

COO (Country of Origin):
AT

ABB S803N Series MCB, 10A Current Rating, 36kA Breaking Capacity - 2CCS893001R0104


This MCB is a high-performance circuit breaker designed for robust electrical systems. With a current rating of 10A and a rated AC voltage of 690V, it features three poles and measures 81mm in width and 82.5mm in depth. The circuit breaker offers exceptional performance with a breaking capacity of 36kA, making it suitable for a variety of applications in residential, commercial, and industrial settings.

Features & Benefits


• Combines thermal and electromechanical tripping for enhanced protection

• Current limiting device protects against overload and short circuits

• Compatible with AC and DC voltages up to 690V

• High breaking capacity ensures safety under maximum fault conditions

• Designed for DIN Rail mounting, facilitating easy installation

• Screw terminal design enhances electrical connectivity and reliability

Applications


• Utilised in residential electrical systems for circuit protection

• Employed in commercial buildings to safeguard electrical installations

• Ideal for industrial environments where high performance is necessary

• Used in automation systems that require robust circuit protection

• Compatible with accessory systems for customised

What kind of maintenance is required for optimal performance?


Regular inspections should be conducted to ensure proper operation and to check for signs of wear or damage. Furthermore, tightening screws as per specified torque values will help maintain electrical connectivity.

How does the breaking capacity affect the overall safety of my installation?


The breaking capacity refers to the MCB's ability to interrupt fault current without causing damage to itself or the electrical circuit. A higher breaking capacity, such as 36kA, significantly improves safety, ensuring that electrical fault conditions are managed effectively.

Can this device accommodate different cable sizes?


Yes, it can connect flexible cables of up to 50mm² and rigid cables of up to 70mm², allowing versatility in installations. Ensure the cable size is appropriate for the specific current rating and application.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy