ABB S803N Miniature Circuit Breaker, 3-Pole, 50A, Type C, 690V ac AC, 36 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,343.33

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,343.33

*price indicative

RS Stock No.:
140-995
Mfr. Part No.:
2CCS893001R0504
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

50A

Tripping Characteristics

Type C

Rated AC Voltage

690V ac

Mount Type

DIN Rail

Breaking Capacity

36kA

Series

S803N

Terminal Type

Cage Terminal

IP Rating

IP20

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Width

81mm

Depth

82.5mm

Height

95mm

Tripping Mechanism

Electromechanic, Thermal

COO (Country of Origin):
CH
The ABB high-performance MCB is a 3-pole circuit breaker with a 50A rated current and a maximum breaking capacity of 36kA at 240/415V. It features both thermal and electromechanic tripping mechanisms for overload and short circuit protection. MCB is suitable for residential, commercial, and industrial applications, complies with various standards, and offers a wide range of accessories for added convenience.

High-performance 3-pole circuit breaker with a 50A rated current

Maximum breaking capacity of 36kA at 240 or 415 V

Thermal and electromechanic tripping mechanisms for protection

Compliant with IEC/EN 60898-1 and IEC/EN 60947-2 standards

Suitable for residential commercial and industrial applications

Wide range of accessories available for added convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy