ABB S803 S803N Miniature Circuit Breaker, 3-Pole, 6A, Type C, 690V ac AC, 36 kA Breaking Capacity
- RS Stock No.:
- 141-005
- Mfr. Part No.:
- 2CCS893001R0064
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,393.28
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 1 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,393.28 |
*price indicative
- RS Stock No.:
- 141-005
- Mfr. Part No.:
- 2CCS893001R0064
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 690V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 36kA | |
| Range | S803 | |
| Series | S803N | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60947-2IEC/EN 60898-1 | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Width | 81mm | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 690V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 36kA | ||
Range S803 | ||
Series S803N | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60947-2IEC/EN 60898-1 | ||
Depth 82.5mm | ||
Height 95mm | ||
Width 81mm | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- CH
ABB S803N Series MCB, 6A Current Rating, Type C Tripping Characteristics - 2CCS893001R0064
This MCB is a 3-pole circuit breaker designed to provide high performance and reliable protection for electrical circuits. With a current rating of 6A, it features a compact design suitable for DIN rail mounting. The S803N-C6 model maximises safety with its thermal and electromechanical tripping mechanisms, ensuring efficient operation in conformity with IEC/EN 60947-2 standards. Its dimensions of 81mm in width and 82.5mm in depth make it a versatile choice for various industrial applications.
Features & Benefits
• Provides a breaking capacity of 36kA for enhanced safety
• Offers dual tripping mechanisms for overload and short circuit protection
• Rated for operational voltages up to 690V for versatile use
• Complies with international standards ensuring global usability
• Simplifies installation with a cage terminal and screw contacts
• Capable of handling flexible and rigid wires for adaptable connections
Applications
• Utilised in commercial buildings for circuit protection
• Ideal for industrial machinery requiring reliable circuit breakers
• Suitable for control panels needing compact circuit protection
• Employed in renewable energy systems for DC
How does the dual tripping mechanism enhance safety during operation?
The dual tripping mechanism provides a comprehensive safety solution by protecting against both overload and short circuit conditions. The thermal mechanism addresses continuous overloads, while the electromechanical tripping activates during short circuits, minimising damage to circuits and connected equipment.
What is the significance of the high breaking capacity in this device?
The high breaking capacity of 36kA ensures that the circuit breaker can safely interrupt significant fault currents without sustaining damage, thus protecting the overall electrical system from severe electrical disturbances.
Can this circuit breaker be used in different mounting positions?
Yes, the circuit breaker is designed for versatile installation on DIN rails and can function effectively in any orientation, allowing for flexibility in design and installation within electrical panels.
What types of connections are compatible with this circuit breaker?
It is compatible with both flexible and rigid copper wires, with a connection capacity accommodating conductors from 0 to 70 mm², which allows for a wide range of applications and straightforward installation.
How does the product ensure compliance with global standards?
The circuit breaker adheres to IEC/EN 60947-2 regulations, ensuring that it meets safety and performance requirements accepted in various international markets, thus facilitating worldwide deployment across diverse industries.
Related links
- ABB S803 S803N Miniature Circuit Breaker 8A 690V ac AC, 36 kA Breaking Capacity
- ABB S803 S803N Miniature Circuit Breaker 13A 690V ac AC, 36 kA Breaking Capacity
- ABB S803 S803N Miniature Circuit Breaker 13A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N-D6 S803N Miniature Circuit Breaker 6A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 40A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 10A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 32A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 50A 690V ac AC, 36 kA Breaking Capacity