ABB S803N Miniature Circuit Breaker, 3-Pole, 16A, Type D, 690V ac AC, 36 kA Breaking Capacity
- RS Stock No.:
- 140-419
- Mfr. Part No.:
- 2CCS893001R0161
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,349.26
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,349.26 |
*price indicative
- RS Stock No.:
- 140-419
- Mfr. Part No.:
- 2CCS893001R0161
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 690V ac | |
| Breaking Capacity | 36kA | |
| Mount Type | DIN Rail | |
| Series | S803N | |
| Terminal Type | Cage Terminal with Captive Screw | |
| IP Rating | IP20 | |
| Width | 81mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 16A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 690V ac | ||
Breaking Capacity 36kA | ||
Mount Type DIN Rail | ||
Series S803N | ||
Terminal Type Cage Terminal with Captive Screw | ||
IP Rating IP20 | ||
Width 81mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Height 95mm | ||
Depth 82.5mm | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- CH
The ABB high performance MCB is a 3-pole circuit breaker with a D-Characteristic. It provides overload and short circuit protection with a maximum breaking capacity of 36kA at 240/415V. Suitable for residential, commercial, and industrial applications, it meets IEC/EN standards and offers fast arc extinction for enhanced safety.
3-pole circuit breaker with D-Characteristic
Rated current of 16A with maximum breaking capacity of 36kA
Thermal and electromechanic tripping mechanisms
Provides overload and short circuit protection
Suitable for residential commercial and industrial applications
Wide range of approvals for global usability
Enhanced safety with fast arc extinction capabilities
Related links
- ABB S803N Miniature Circuit Breaker 40A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 20A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 32A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 8A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N S803N Miniature Circuit Breaker 25A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 16A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N-D6 S803N Miniature Circuit Breaker 6A 690V ac AC, 36 kA Breaking Capacity
- ABB S803 S803N Miniature Circuit Breaker 13A 690V ac AC, 36 kA Breaking Capacity