ABB S802N Miniature Circuit Breaker, 2-Pole, 16A, Type B, 690V ac AC, 36 kA Breaking Capacity

Subtotal (1 unit)*

MYR837.55

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR837.55

*price indicative

RS Stock No.:
141-064
Mfr. Part No.:
2CCS892001R0165
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

16A

Tripping Characteristics

Type B

Rated AC Voltage

690V ac

Breaking Capacity

36kA

Series

S802N

Terminal Type

Cage Terminal

IP Rating

IP20

Standards/Approvals

IEC/EN 60947-2, IEC/EN 60898-1

Depth

82.5mm

Height

95mm

Width

54mm

COO (Country of Origin):
CH
The ABB high-performance miniature circuit breaker is a reliable and efficient 2-pole circuit breaker ideal for residential, commercial, and industrial applications. With a maximum breaking capacity of 36kA at 240/415V, this circuit breaker offers both thermal and electromechanic tripping mechanisms for overload and short circuit protection. Compliant with IEC/EN 60898-1 and IEC/EN 60947-2 standards is suitable for worldwide use and ensures a secure application with fast arc extinction capabilities.

2-pole High-Performance Circuit Breaker with B-characteristic

Rated current of 16 A and maximum breaking capacity of 36kA at 240 or 415 V

Can be used for voltages up to 400/690V and in DC as well

Wide range of accessories available for added convenience

Cage terminal with captive screw for secure connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy