ABB S802N S802N Miniature Circuit Breaker, 2-Pole, 40A, Type B, 690V ac AC, 36 kA Breaking Capacity
- RS Stock No.:
- 141-235
- Mfr. Part No.:
- 2CCS892001R0405
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,116.48
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,116.48 |
*price indicative
- RS Stock No.:
- 141-235
- Mfr. Part No.:
- 2CCS892001R0405
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 40A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 690V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 36kA | |
| Range | S802N | |
| Series | S802N | |
| Terminal Type | Cage Terminal | |
| Width | 54mm | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898-1 | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 40A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 690V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 36kA | ||
Range S802N | ||
Series S802N | ||
Terminal Type Cage Terminal | ||
Width 54mm | ||
Depth 82.5mm | ||
Height 95mm | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898-1 | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- CH
The ABB high-performance MCB is a 2-pole circuit breaker with a B-characteristic, cage terminal, and a rated current of 40 A. It offers maximum breaking capacity of 36kA at 240/415V, making it ideal for residential, commercial, and industrial applications. With fast arc extinction and various tripping mechanisms for overload and short circuit protection, MCB ensures the safety of your electrical applications.
Designed for voltages up to 400/690V and can be used in DC as well
Extensive range of accessories available for added convenience
Compact size with 2-pole design for easy installation
Energy limiting class 3 for improved safety
RoHS compliant and environmentally friendly
High endurance with 4000 mechanical cycles and 6000 electrical cycles
Related links
- ABB S802N S802N Miniature Circuit Breaker 20A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N S802N Miniature Circuit Breaker 32A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N Miniature Circuit Breaker 25A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N S802N Miniature Circuit Breaker 32A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N S802N Miniature Circuit Breaker 20A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N Miniature Circuit Breaker 40A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N Miniature Circuit Breaker 40A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N Miniature Circuit Breaker 10A 690V ac AC, 36 kA Breaking Capacity