ABB S802N S802N Miniature Circuit Breaker, 2-Pole, 20A, Type C, 690V ac AC, 36 kA Breaking Capacity
- RS Stock No.:
- 140-594
- Mfr. Part No.:
- 2CCS892001R0204
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR844.34
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR844.34 |
*price indicative
- RS Stock No.:
- 140-594
- Mfr. Part No.:
- 2CCS892001R0204
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 690V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 36kA | |
| Range | S802N | |
| Series | S802N | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20 | |
| Width | 54mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 690V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 36kA | ||
Range S802N | ||
Series S802N | ||
Terminal Type Cage Terminal | ||
IP Rating IP20 | ||
Width 54mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Height 95mm | ||
Depth 82.5mm | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- CH
The ABB high performance MCB is a 2-pole circuit breaker with a C-characteristic, providing overload and short circuit protection with a maximum breaking capacity of 36kA. Suitable for voltages up to 400/690V, this MCB is versatile and reliable for residential, commercial, and industrial applications. With approvals from IEC/EN standards, MCB ensures safety and security for your electrical systems.
2-pole circuit breaker with C-characteristic for overload and short circuit protection
Maximum breaking capacity of 36kA at 240 or 415 V for enhanced safety
Fast arc extinction ensures secure application performance
Extensive range of accessories available for added convenience
Energy limiting class 3 for efficient energy management
Compact size with dimensions of 54mm x 95mm x 82.5mm for easy installation
Related links
- ABB S802N S802N Miniature Circuit Breaker 20A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N S802N Miniature Circuit Breaker 32A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N S802N Miniature Circuit Breaker 40A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N S802N Miniature Circuit Breaker 32A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N Miniature Circuit Breaker 20A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N Miniature Circuit Breaker 25A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N Miniature Circuit Breaker 40A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N Miniature Circuit Breaker 8A 690V ac AC, 36 kA Breaking Capacity