ABB S802N Miniature Circuit Breaker, 2-Pole, 8A, Type C, 690V ac AC, 36 kA Breaking Capacity

Subtotal (1 unit)*

MYR796.12

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR796.12

*price indicative

RS Stock No.:
140-548
Mfr. Part No.:
2CCS892001R0084
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

8A

Tripping Characteristics

Type C

Rated AC Voltage

690V ac

Breaking Capacity

36kA

Mount Type

DIN Rail

Series

S802N

Terminal Type

Cage Terminal with Captive Screw

IP Rating

IP20

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Height

95mm

Depth

82.5mm

Width

54mm

Tripping Mechanism

Anaerobic Adhesive, Electromechanic

COO (Country of Origin):
CH
The ABB high performance MCB is a 2-pole circuit breaker with a C-characteristic tripping mechanism. With a rated current of 8 A and a maximum breaking capacity of 36kA at 240/415V, it is suitable for industrial applications and offers both overload and short circuit protection. Compliant with IEC/EN standards, MCB ensures safety and reliability for a wide range of electrical systems.

Rated operational voltage up to 400/690V

Energy limiting class 3 for enhanced safety

Fast arc extinction for secure applications

Flexible connecting capacity of 0-50 mm²

Compact design with IP20 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy