ABB S802N Miniature Circuit Breaker, 2-Pole, 25A, Type C, 690V ac AC, 36 kA Breaking Capacity

Subtotal (1 unit)*

MYR844.34

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR844.34

*price indicative

RS Stock No.:
140-595
Mfr. Part No.:
2CCS892001R0254
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

25A

Tripping Characteristics

Type C

Rated AC Voltage

690V ac

Mount Type

DIN Rail

Breaking Capacity

36kA

Series

S802N

Terminal Type

Cage Terminal

IP Rating

IP20, IP40

Width

54mm

Height

95mm

Depth

82.5mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Tripping Mechanism

Electromechanic, Thermal

COO (Country of Origin):
CH
The ABB high performance MCB is a 2-pole circuit breaker with a C-characteristic. It is a current limiting device with a maximum breaking capacity of 36kA at 240/415V. MCB is suitable for residential, commercial, and industrial applications, complying with IEC/EN standards.

2-pole High Performance Circuit Breaker with C-characteristic

Maximum breaking capacity of 36kA at 240 or 415 V

Thermal tripping mechanism for overload protection and electromechanic tripping mechanism for short circuit protection

Suitable for voltages up to 400/690V and in DC as well

Secures applications with fast arc extinction

Can be used worldwide with numerous approvals

Energy limiting Class 3 for safety

Electrical and mechanical endurance of 10000 cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy